Filter Your Search
1 - 3 of 3 results
|
ST733C04LFL1LP
International Rectifier
|
Check for Price | Yes | Obsolete | 1.6 V | 940 kA | 75 mA | 600 mA | 200 mA | 400 V | 1.9 kA | SCR | SINGLE | 15 µs | 200 V/us | 3 V | 20 kA | 400 V | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
ST733C04LFL1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 kA | 600 mA | 200 mA | 400 V | 1.9 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 20.95 kA | 75 mA | 400 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | B-PUK | 8541.30.00.80 | ||||||||
|
ST733C04LFL1L
International Rectifier
|
Check for Price | No | Obsolete | 940 kA | 75 mA | 600 mA | 200 mA | 400 V | 1.9 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 20 kA | 75 mA | 400 V | TO-200AC | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | B-PUK | 8541.30.00.80 |