Filter Your Search
1 - 10 of 1,263 results
|
ST223S08PHH2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 800 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S08MFL1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 800 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S08MFP0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 800 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S04PDN0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S08PCM0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 800 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S08PHH0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 800 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S04MHH0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST223S04MDL0L
International Rectifier
|
Check for Price | No | No | Obsolete | 220 kA | 40 mA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223S04MHH1
International Rectifier
|
Check for Price | No | No | Obsolete | 220 kA | 40 mA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223S04MEK2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 220 kA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 3 V | 6.12 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |