Parametric results for: st120 jpeg encoding decod... under Tantalum Capacitors

Filter Your Search

1 - 10 of 992 results

|
Manufacturer Part Number: st120
Select parts from the table below to compare.
Compare
Compare
ST120-25T1MI
Vishay Intertechnologies
$55.4753 No No Active NO THROUGH HOLE MOUNT e0 125 °C -55 °C 2 CYLINDRICAL PACKAGE Axial Tray Tin/Lead (Sn/Pb) 11.51 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 Vishay 120 µF TANTALUM CAPACITOR 5.56 mm TANTALUM (WET) 1.3 Ω 1 µA 20 % POLARIZED 20 % 25 V 487.5 mA WIRE
ST120-100L2MI
Vishay Intertechnologies
$95.6311 No No Active NO THROUGH HOLE MOUNT e0 125 °C -55 °C 2 CYLINDRICAL PACKAGE Axial Tray Tin/Lead (Sn/Pb) 25.6 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 Vishay 120 µF TANTALUM CAPACITOR 7.92 mm TANTALUM (WET) 1 Ω 3 µA 20 % POLARIZED 20 % 100 V 858 mA WIRE
ST120-100L2KI
Vishay Intertechnologies
$95.6311 No No Active NO THROUGH HOLE MOUNT e0 125 °C -55 °C 2 CYLINDRICAL PACKAGE Axial Tray Tin/Lead (Sn/Pb) 25.6 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 Vishay 120 µF TANTALUM CAPACITOR 7.92 mm TANTALUM (WET) 1 Ω 3 µA 10 % POLARIZED 10 % 100 V 858 mA WIRE
ST1206XR682J501
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 6.8 nF CERAMIC CAPACITOR CERAMIC 5 % 5 % 500 V WRAPAROUND 8532.24.00.20 Yes 1206 X7R 15% ppm/°C
ST1206CG180J251
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 18 pF CERAMIC CAPACITOR CERAMIC 5 % 5 % 250 V WRAPAROUND 8532.24.00.20 Yes 1206 C0G 30ppm/Cel ppm/°C
ST1206XR682J251
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 6.8 nF CERAMIC CAPACITOR CERAMIC 5 % 5 % 250 V WRAPAROUND 8532.24.00.20 Yes 1206 X7R 15% ppm/°C
ST1200C14K0
International Rectifier
Check for Price No Transferred YES SINGLE 1.4 kV e0 O-MEDB-N2 Not Qualified 125 °C -40 °C 1 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-MEDB-N2 compliant EAR99 8541.30.00.80 2 ISOLATED 200 µs 500 V/us 200 mA 3 V 600 mA 100 mA 31 kA 1700 kA 3.08 kA 100 mA 1.4 kV SCR
ST1206CG100D201
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 10 pF CERAMIC CAPACITOR CERAMIC 5 % 5 % 200 V WRAPAROUND 8532.24.00.20 Yes 1206 C0G 30ppm/Cel ppm/°C
ST1206XR561K251
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 560 pF CERAMIC CAPACITOR CERAMIC 10 % 10 % 250 V WRAPAROUND 8532.24.00.20 Yes 1206 X7R 15% ppm/°C
ST1206XR102J201
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES SURFACE MOUNT e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7/13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP , 1206 compliant EAR99 1 nF CERAMIC CAPACITOR CERAMIC 5 % 5 % 200 V WRAPAROUND 8532.24.00.20 Yes 1206 X7R 15% ppm/°C