Filter Your Search
1 - 1 of 1 results
|
ST-4ETG20KOHM(203)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 70.7 V | e2 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 10 INCH | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.7 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 |