Filter Your Search
1 - 10 of 125 results
|
0251.500NRT1L
Littelfuse Inc
|
$0.4078 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 4 ms | CCC; CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0466.500NR
Littelfuse Inc
|
$0.4808 | Yes | Yes | Active | 63 V | 63 V | 500 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0466.500NRHF
Littelfuse Inc
|
$0.5955 | Yes | Yes | Active | 63 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CE; CSA; EN; TUV; UKCA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251.500NAT1L
Littelfuse Inc
|
$0.6346 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 4 ms | CCC; CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0468.500NRHF
Littelfuse Inc
|
$0.7316 | Yes | Active | 63 V | 63 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 50 A | 1.5 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 635 µm | 3.18 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0468.500NR
Littelfuse Inc
|
$0.7626 | Yes | Yes | Active | 63 V | 63 V | 500 mA | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | 50 A | 1.5 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0451.500NRL
Littelfuse Inc
|
$0.9252 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0467.500NR
Littelfuse Inc
|
$0.9945 | Yes | Yes | Active | 32 V | 32 V | 500 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 813 µm | 305 µm | 1.6 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0467.500NRHF
Littelfuse Inc
|
$1.0603 | Yes | Active | 32 V | 32 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | 200 ms | CSA; CUL; TUV; UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 813 µm | 330 µm | 1.6 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0471.500NRT1L
Littelfuse Inc
|
$1.0608 | Yes | Active | 125 V | 125 V | 500 mA | TIME LAG | ELECTRIC FUSE | 50 A | 120 s | CSA; UKCA | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |