Filter Your Search
1 - 10 of 36 results
|
SRN3010C-4R7M
Bourns Inc
|
$0.1394 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 228 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 1.8 A | 72 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-2R2M
Bourns Inc
|
$0.1427 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 120 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 2.6 A | 101 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-1R5M
Bourns Inc
|
$0.1427 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 90 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 2.8 A | 115 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-3R3M
Bourns Inc
|
$0.1427 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 156 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 2.2 A | 86 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-100M
Bourns Inc
|
$0.1450 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 504 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 1.1 A | 40 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-1R2M
Bourns Inc
|
$0.1450 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 72 mΩ | 1.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 3.1 A | 135 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-8R2M
Bourns Inc
|
$0.1450 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 396 mΩ | 8.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 1.3 A | 45 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
SRN3010C-470M
Bourns Inc
|
$0.1463 | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 2.28 Ω | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | 450 mA | 20 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||||
|
SRN3010C-330M
Bourns Inc
|
$0.1463 | Yes | Active | YES | 1 | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TIN SILVER COPPER | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 1.524 Ω | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 600 mA | 23 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||
|
SRN3010C-6R8M
Bourns Inc
|
$0.1463 | Active | YES | 1 | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | BOURNS INC | CHIP | unknown | Bourns | 1212 | FERRITE | 312 mΩ | 6.8 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 µm | 3 mm | 3 mm | TR, 7 Inch | 1.5 A | 55 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % |