Filter Your Search
1 - 10 of 10 results
|
SPT38L-674MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SPT38L-674MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SPT38L-674MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SPT38L-674MXD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 720 mA | 1.2 MHz | Ferrite | 5656 | POWER INDUCTOR | 1 | NO | e2 | 130 °C | -40 °C | Toroid | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 9.5 mm | 14.22 mm | 14.35 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPT38L-674MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SPT38L-674MXB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 720 mA | 1.2 MHz | Ferrite | 5656 | POWER INDUCTOR | 1 | NO | e2 | 130 °C | -40 °C | Toroid | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 9.5 mm | 14.22 mm | 14.35 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
SPT38L-674MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTSPT38L-674M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 µH | 862 mΩ | 20 % | YES | 100 kHz | 720 mA | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SPT38L-674MXC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 720 mA | 1.2 MHz | POWER INDUCTOR | 1 | NO | e2 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | NO LEAD | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SPT38L-674MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 µH | 1.2 Ω | 20 % | YES | 100 kHz | 650 mA | 1.38 MHz | POWERED IRON | 5656 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 9.5 mm | 14.35 mm | 14.22 mm | COILCRAFT INC | 5656 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |