Filter Your Search
1 - 10 of 6,720 results
|
R6100-200-86W20CGDF-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB43C49SGYF
Vishay Dale
|
Check for Price | Active | 98 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||||
|
EB614R35SGXS15
Vishay Dale
|
Check for Price | Active | 70 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 5.18 inch | 0.18 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
006333018825602
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
006333044818505
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
006333092825501
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB63-S0K2540W
Vishay Dale
|
Check for Price | Active | 50 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.25 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 10u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 3.93 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
R6100-200-44D30B-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
006007086452812
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | CARD EDGE CONNECTOR | KYOCERA CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
006353098609515
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |