Filter Your Search
1 - 10 of 16,148 results
|
SC16ML11S6
SOURIAU-SUNBANK
|
$0.2410 | Transferred | SOURIAU INC | unknown | CONTACT | CONNECTOR ACCESSORY | STAMPED | FEMALE | 6 mΩ | ROUND SOCKET | NO | 30 | NO | NO | COPPER ALLOY | STRAIGHT | 13 A | CRIMP | 16 AWG | 18 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
APSC160ETD271MHB5S
United Chemi-Con Inc
|
$0.3940 | Yes | Yes | Transferred | 270 mF | 16 V | 5.08 A | 20 % | 11 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSC | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC16ML11TK6
SOURIAU-SUNBANK
|
$0.4241 | Yes | Transferred | SOURIAU INC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC16M11TK6
SOURIAU-SUNBANK
|
$0.5815 | Yes | Transferred | SOURIAU INC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC16M11S18
SOURIAU-SUNBANK
|
$0.6002 | Transferred | UNDERPLATING THICKNESS: (79), TERMINATION: TIN (51) OVER NICKEL | 85 °C | -30 °C | SOURIAU INC | unknown | CONTACT | CONNECTOR ACCESSORY | STAMPED AND FORMED | FEMALE | 3 mΩ | NO | 30 | NO | NO | 13 A | CRIMP | 16 AWG | 18 AWG | SIGNAL | WME1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC16M1TK6
SOURIAU-SUNBANK
|
$0.6712 | Yes | Yes | Active | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
APSC160ELL331MJC5S
United Chemi-Con Inc
|
$0.9416 | Yes | Transferred | 330 µF | 16 V | 6.1 A | 20 % | 10 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSC | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC16C554BIB64,157
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | ALSO OPERATES AT 2.5V AND 5V SUPPLY | CMOS | e3 | 85 °C | -40 °C | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin (Sn) | 500 µm | 10 mm | 1.6 mm | 10 mm | NXP SEMICONDUCTORS | compliant | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | SOT314-2 | 8542.31.00.01 | NXP | 3 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQFP-G64 | NO | 1 | 4 | PLASTIC/EPOXY | QFP64,.47SQ,20 | 260 | Not Qualified | 3.63 V | 2.97 V | 3.3 V | INDUSTRIAL | GULL WING | QUAD | 30 | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||||||||||||
|
SC16M1S6
SOURIAU-SUNBANK
|
$1.1463 | Yes | Yes | Transferred | SOURIAU INC | unknown | CONTACT | CONNECTOR ACCESSORY | STAMPED | FEMALE | 6 mΩ | ROUND SOCKET | NO | 30 | NO | NO | COPPER ALLOY | STRAIGHT | 13 A | CRIMP | 16 AWG | 18 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
APSC160ELL471MJB5S
United Chemi-Con Inc
|
$1.3150 | Yes | Transferred | 470 µF | 16 V | 6.1 A | 20 % | 10 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSC | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 |