Filter Your Search
1 - 10 of 30 results
|
SPI205
OPT Industries Inc
|
Check for Price | Obsolete | YES | 4 | 1 | 130 °C | -55 °C | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 200 mΩ | 250 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.5 MHz | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | GULL WING | |||||||||||||||||||||||||||||||||||||||
|
SPI204
OPT Industries Inc
|
Check for Price | Obsolete | YES | 4 | 1 | 130 °C | -55 °C | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 80 mΩ | 100 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.25 MHz | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | GULL WING | |||||||||||||||||||||||||||||||||||||||
|
SPI20N65C3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 20.7 A | 190 mΩ | AVALANCHE RATED | 690 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.1 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | TO-262AA | GREEN, PLASTIC, TO-262, I2PAK-3 | 3 | ||||||||||||||||||||||
|
SPI201
OPT Industries Inc
|
Check for Price | Obsolete | YES | 4 | 1 | 130 °C | -55 °C | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 20 mΩ | 25 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.5 MHz | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | GULL WING | |||||||||||||||||||||||||||||||||||||||
|
SPI206-10
onsemi
|
Check for Price | Active | NO | 85 °C | -25 °C | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | 3 mm | THROUGH HOLE MOUNT | 20 V | Transistor | 30 µs | ||||||||||||||||||||||||||||||||||||||||||||||
|
SPI20N65C3HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 20.7 A | 190 mΩ | AVALANCHE RATED | 690 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.1 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-262AA | GREEN, PLASTIC, TO-262, I2PAK-3 | 3 | |||||||||||||||||||||||
|
SPI202
onsemi
|
Check for Price | Active | NO | 80 °C | -25 °C | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | 3.8 mm | THROUGH HOLE MOUNT | 20 V | Transistor | 30 µs | 3 mA | |||||||||||||||||||||||||||||||||||||||||||||
|
SPI208
OPT Industries Inc
|
Check for Price | Obsolete | YES | 4 | 1 | 130 °C | -55 °C | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 1.2 Ω | 1.5 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 kHz | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | GULL WING | |||||||||||||||||||||||||||||||||||||||
|
SPI202
OPT Industries Inc
|
Check for Price | Obsolete | YES | 4 | 1 | 130 °C | -55 °C | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 40 mΩ | 50 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.3 MHz | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | GULL WING | |||||||||||||||||||||||||||||||||||||||
|
SPI202
SANYO Electric Co Ltd
|
Check for Price | Transferred | NO | 80 °C | -25 °C | SANYO ELECTRIC CO LTD | unknown | 8541.40.80.00 | 3.8 mm | THROUGH HOLE MOUNT | 20 V | Transistor | 30 µs | 3 mA |