Filter Your Search
1 - 10 of 1,034 results
|
DSO221SRAB-20.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 20 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | |||||||||||
|
DSO221SHFDZ
KDS Daishinku Corp
|
Check for Price | Obsolete | 1.5 MHz | 60 MHz | 80 % | 15 pF | 1.8 V | CMOS | AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2 V | 1.6 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | DAISHINKU CORP | unknown | Clock | |||||||||||||
|
DSO211ARBD
KDS Daishinku Corp
|
Check for Price | End Of Life | CMOS | DAISHINKU CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
DSO221SWAH-54.000MHZ
KDS Daishinku Corp
|
Check for Price | End Of Life | 54 MHz | 10 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.07X.09,64/50 | YES | 2.5mm x 2.0mm x 0.8mm | DAISHINKU CORP | unknown | ||||||||||||||
|
DSO221SRAD-0.7MHZ
KDS Daishinku Corp
|
Check for Price | Active | DAISHINKU CORP | unknown | |||||||||||||||||||||||||||||||||
|
DSO221SHFBY-60.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 1.5 MHz | 60 MHz | 60 MHz | 2.8 V | 3.6 mA | Not Qualified | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | DAISHINKU CORP | unknown | DILCC4,.08,65 | |||||||||||||||||
|
DSO211ANGA
KDS Daishinku Corp
|
Check for Price | End Of Life | CMOS | DAISHINKU CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
DSO221SRBZ
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Active | 300 kHz | 100 MHz | 80 % | 15 pF | 2.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3 V | 2.6 V | 60/40 % | e4 | 110 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | |||||||||
|
DSO221SRAB-26.000MHZ
KDS Daishinku Corp
|
Check for Price | Active | 26 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q100/200; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | ||||||||||||||
|
DSO211AHMD
KDS Daishinku Corp
|
Check for Price | End Of Life | 1.2 MHz | 80 MHz | 25 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; AEC-Q100; TR, 7 INCH | 6 ns | NO | 6 ns | 3.3 V | 2.7 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.72mm | DAISHINKU CORP | unknown | Clock |