Filter Your Search
1 - 8 of 8 results
|
SP804SEN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 40 µA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SP804SEN/TR
Exar Corporation
|
Check for Price | No | No | Transferred | 40 µA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | |||||||||||||||||||
|
SP804SEN
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 40 µA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | unknown | SOIC-8 | |||||||||
|
SP804SEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | unknown | SOIC-8 | |||||||||||
|
SP804SEN
MaxLinear Inc
|
Check for Price | No | Active | 3.02 V | 1 V | 5.5 V | +2.925V | 1 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | PLASTIC, SOP-8 | ||||||||||
|
SP804SEN/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | 40 µA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||||||||||||||||
|
SP804SEN
Exar Corporation
|
Check for Price | No | No | Transferred | 3.02 V | 1 V | 5.5 V | 40 µA | +2.925V | 1 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | ||||
|
SP804SEN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | unknown | SOIC-8 |