Filter Your Search
1 - 3 of 3 results
|
SP7650ER-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 360 kHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 26 | PLASTIC/EPOXY | HVSON | SOLCC26,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | DFN | 7 X 4 MM, LEAD FREE, DFN-26 | 26 | unknown | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP7650ER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 3 A | YES | BUCK | 360 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, LEAD FREE, DFN-26 | unknown | EXAR | |||||||||
|
SP7650ER-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 360 kHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 26 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | MAXLINEAR INC | 7 X 4 MM, LEAD FREE, DFN-26 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. |