Filter Your Search
1 - 2 of 2 results
|
SP505ACM-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 7 | 7 | 5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 7 | 2 V | 3.2 mA | 500 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 260 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | EXAR CORP | QFP | LEAD FREE, MS-026BEC, LQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | ||
|
SP505ACM
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 7 | 7 | 5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 7 | 3.2 mA | 500 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | SIPEX CORP | MS-026BEC, LQFP-80 | unknown |