Filter Your Search
1 - 2 of 2 results
|
SP206CA-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; V.28 | 3 | 14 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP | LEAD FREE, SSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
SP206CA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, SSOP-24 | unknown |