Filter Your Search
1 - 10 of 10 results
|
SP1650
Plessey Semiconductors Ltd
|
Check for Price | No | Transferred | 80 mA | 2 | COMPARATOR | ECL | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||
|
SP1650
Dynex Semiconductor
|
Check for Price | No | Transferred | 80 mA | 2 | COMPARATOR | ECL | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP1650DP
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SP1650DG
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SP1650DG
Microsemi Corporation
|
Check for Price | Obsolete | 5 mV | 10 µA | 2.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | -6 V | OPEN-EMITTER | 6 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||
|
SP1650DG
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 mV | 10 µA | 2.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | -6 V | OPEN-EMITTER | 6 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SP1650/DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 3.5 ns | 2 | COMPARATOR | ECL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP1650BCDG
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SP1650BB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 3.5 ns | 2 | COMPARATOR | ECL | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP1650BBDG
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 |