Filter Your Search
1 - 7 of 7 results
|
SP103A-1123LST.GN
SUNON USA
|
$10.6938 | Yes | Yes | Active | 115 V | 130 mA | AC FAN | 70 CFM | 36 dB | 2.03 mmH2O | 11 W | 2000 rpm | AXIAL | SLEEVE | 120 mm | 550 g | 38 mm | 120 mm | SUNON INC | compliant | ||
|
SP103A-1123LBT.GN
SUNON USA
|
$21.9229 | Yes | Active | 115 V | 130 mA | AC FAN | 78 CFM | 39 dB | 3.3 mmH2O | 11 W | 2300 rpm | AXIAL | BALL | 120 mm | 550 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
SP103A-1123LBL.GN
SUNON USA
|
Check for Price | Yes | Active | 115 V | 130 mA | AC FAN | 78 CFM | 39 dB | 3.3 mmH2O | 11 W | 2300 rpm | AXIAL | BALL | 120 mm | 550 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
SP103AT-1122LST.GN
SUNON USA
|
Check for Price | Yes | Active | 115 V | 140 mA | AC FAN | 53 CFM | 38 dB | 3.05 mmH2O | 14 W | 1800 rpm | AXIAL | SLEEVE | 119 mm | 330 g | 25 mm | 119 mm | SUNON INC | compliant | |||
|
SP103AT-1122LBT.GN
SUNON USA
|
Check for Price | Yes | Active | 115 V | 120 mA | AC FAN | 54 CFM | 40 dB | 3.3 mmH2O | 12.5 W | 1900 rpm | AXIAL | BALL | 119 mm | 330 g | 25 mm | 119 mm | SUNON INC | compliant | |||
|
SP103AT-1122LBL.GN
SUNON USA
|
Check for Price | Yes | Active | 115 V | 120 mA | AC FAN | 54 CFM | 40 dB | 3.3 mmH2O | 12.5 W | 1900 rpm | AXIAL | BALL | 119 mm | 330 g | 25 mm | 119 mm | SUNON INC | compliant | |||
|
SP103AT-1122LSL.GN
SUNON USA
|
Check for Price | Yes | Active | 115 V | 140 mA | AC FAN | 53 CFM | 38 dB | 3.05 mmH2O | 14 W | 1800 rpm | AXIAL | SLEEVE | 119 mm | 330 g | 25 mm | 119 mm | SUNON INC | compliant |