Filter Your Search
1 - 10 of 69,835 results
|
DSOT23-03-1911-1911FG
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 1.91 kΩ | DIVIDER | 1 | 70 °C | 1.91 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-03-4123-4123DF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 412 kΩ | DIVIDER | 1 | 70 °C | 412 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0204 | compliant | EAR99 | |||||||||
|
SOT2300-1K52-1K52DFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.52 kΩ | 0.5 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-54K9-54K9CWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 54.9 kΩ | 0.25 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2302-1K56-1K56DWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.56 kΩ | 0.5 % | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT23-172R-172RCCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 172 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT23-35R7-35R7FCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 35.7 Ω | 1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-11R7-11R7BCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.7 Ω | 0.1 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-13R-13RBCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 13 Ω | 0.1 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-41R2-41R2BCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 41.2 Ω | 0.1 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |