Filter Your Search
1 - 3 of 3 results
|
SNJ54ALS109J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | ALS | J-KBAR FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
SNJ54ALS109J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | J-KBAR FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SNJ54ALS109J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | J-K FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |