Filter Your Search
1 - 4 of 4 results
|
SN75LVDM976DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 8.8 ns | LINE TRANSCEIVER | CMOS | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | YES | 50 µA | X3.277; SCSI-2; SCSI-3 | 9 | 900 mV | 2 mA | 10 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 | |||
|
SN75LVDM976DGGR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 8.8 ns | LINE TRANSCEIVER | CMOS | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | YES | 50 µA | X3.277; SCSI-2; SCSI-3 | 9 | 900 mV | 2 mA | 10 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | |||
|
SN75LVDM976DGGG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 8.8 ns | LINE TRANSCEIVER | CMOS | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | YES | 50 µA | X3.277; SCSI-2; SCSI-3 | 9 | 900 mV | 2 mA | 10 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | |||
|
SN75LVDM976DGG
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 8.8 ns | LINE TRANSCEIVER | CMOS | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | YES | 50 µA | X3.277; SCSI-2; SCSI-3 | 9 | 900 mV | 2 mA | 10 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |