Filter Your Search
1 - 10 of 112 results
|
SN74LS682DWR
Texas Instruments
|
$1.0574 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | SOP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | 24 mA | INVERTED | 70 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS682NSR
Texas Instruments
|
$1.1638 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | SOP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON Q INPUTS; WITH P = Q & P > Q OUTPUTS | 24 mA | INVERTED | 70 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS682N
Texas Instruments
|
$1.7638 | No | Active | 5 V | 30 ns | 30 ns | 8 | 8 | NO | DIP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | 24 mA | INVERTED | 70 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS682NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 1 | 8 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON Q INPUTS; WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS689J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-XDIP-T20 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS689FN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | 8 | YES | QCCJ | OPEN-COLLECTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | |||||||||||||||
|
SN74LS682DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | 45 pF | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 70 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS682JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MAGNITUDE COMPARATOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS682NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON Q INPUTS; WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS682NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON Q INPUTS; WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC PACKAGE-20 | unknown | 8542.39.00.01 |