Filter Your Search
1 - 1 of 1 results
|
SN74CBTD3861PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 350 ps | 10 | 10 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | TTL COMPATIBLE BUS SWITCH | ENABLE LOW | 2 | TRUE | 3 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |