Filter Your Search
1 - 10 of 30 results
|
SN74ALS846DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET | 24 mA | 2 | INVERTED | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS846-1NTP3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | 48 mA | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS846-1NT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH PRESET A... more | 48 mA | 2 | INVERTED | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS846-1DW3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | TTL | 48 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS846NTP1
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS846DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS846NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH PRESET A... more | 24 mA | 2 | INVERTED | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS846FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH PRESET A... more | 24 mA | 2 | INVERTED | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||
|
SN74ALS846NT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET | 24 mA | 2 | INVERTED | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS846JTP4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |