Filter Your Search
1 - 1 of 1 results
|
SN55157JG
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; FED STD 1020; FED STD 1030 | 1 | 20 mA | TRUE | 25 ns | 50 mA | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |