Filter Your Search
1 - 2 of 2 results
|
5SMDJ54CA-C
Secos Corporation
|
Check for Price | Active | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 66.3 V | 5 kW | R-PDSO-C2 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SECOS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
SMDJ54CA-C
Secos Corporation
|
Check for Price | Active | 6 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 66.3 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SECOS CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |