Filter Your Search
1 - 10 of 1,185 results
|
SMAJ24CA/TR13
YAGEO Corporation
|
$0.0554 | Yes | Active | 38.9 V | 1 µA | 3.3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 400 W | 24 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||
|
SMBJ24A/TR13
YAGEO Corporation
|
$0.0567 | Yes | Active | 38.9 V | 5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 29.5 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | R-PDSO-C2 | ||||||||
|
SMAJ24A/TR13
YAGEO Corporation
|
$0.1053 | Yes | Active | 38.9 V | 1 µA | 3.3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 400 W | 24 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||
|
SMBJ24CA/TR13
YAGEO Corporation
|
$0.1277 | Yes | Active | 38.9 V | 5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 29.5 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | R-PDSO-C2 | ||||||||
|
SMAJ24AQ-13-F
Diodes Incorporated
|
$0.1391 | Yes | Active | 1 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 29.5 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-24 | Diodes Incorporated | R-PDSO-C2 | |||||||||||
|
SMCJ24A-AT
YAGEO Corporation
|
$0.1392 | Yes | Active | 38.9 V | 1 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | ||||||||||
|
SMCJ24CA
Continental Device India Ltd
|
$0.1450 | Yes | Active | 38.9 V | 1 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | SMC, 2 PIN | |||||||||||||||
|
1.5SMCJ24CA
Diotec Semiconductor AG
|
$0.1499 | Yes | Active | 38.9 V | 5 W | 28.15 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | DO-214AB | 2 | |||||||||
|
SMCJ24A/TR13
YAGEO Corporation
|
$0.1607 | Yes | Active | 38.9 V | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | R-PDSO-C2 | ||||||||||||
|
SMCJ24A
Yangzhou Yangjie Electronics Co Ltd
|
$0.1653 | Yes | Active | 3.5 V | 38.9 V | 5 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN |