Parametric results for: smbje33ca (alternate: smb... under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbje33ca
Select parts from the table below to compare.
Compare
Compare
SMBJE33CA
Eaton Corporation
$0.0861 Buy Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 600 W 33 V R-PDSO-C2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMB, 2 PIN compliant
SMBJE33CAH
Eaton Corporation
Check for Price Buy Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 40.6 V 600 W 33 V R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMB, 2 PIN compliant