Parametric results for: sm8s30ahe3 ic under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sm8s30ahe3
Select parts from the table below to compare.
Compare
Compare
SM8S30AHE3_A/I
Vishay Intertechnologies
$2.4964 Yes Active 8 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 36.8 V 5.2 kW R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25 Vishay
SM8S30AHE3/2D
Vishay Intertechnologies
Check for Price Yes Obsolete 48.4 V 8 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 36.8 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY INTERTECHNOLOGY INC not_compliant Vishay ROHS COMPLIANT, PLASTIC PACKAGE-1
SM8S30AHE3
Micro Commercial Components
Check for Price Active 48.4 V 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE 30 V 36.8 V 6.6 kW MICRO COMMERCIAL COMPONENTS CORP unknown MCC
SM8S30AHE3/2D
Vishay Semiconductors
Check for Price Yes Yes Obsolete 48.4 V 8 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 36.8 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 R-PSSO-C1 DO-218 1