Parametric results for: sm600) under Microcontrollers

Filter Your Search

1 - 10 of 22 results

|
Manufacturer Part Number: sm600
Select parts from the table below to compare.
Compare
Compare
SM6003(LQFP)
Sharp Corp
Check for Price No Active YES 130 mA COMMERCIAL S-PQFP-G100 e0 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD SHARP CORP unknown 8542.31.00.01 YES 16 SM6000 YES NO 88 YES 1024 32768 MROM 30 MHz 5.5 V 4.5 V 5 V
SM6005(LQFP)
Sharp Corp
Check for Price No Active YES 130 mA COMMERCIAL S-PQFP-G100 e0 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD SHARP CORP unknown 8542.31.00.01 YES 16 SM6000 YES NO 88 YES 2048 94208 MROM 30 MHz 5.5 V 4.5 V 5 V
SM600A
Linfinity Microelectronics
Check for Price No Obsolete NO HYBRID O-MBCY-W4 e0 Not Qualified MIL-STD-883 Class S (Modified) 4 METAL BCY CAN4,.28FL ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINFINITY MICROELECTRONICS unknown 8542.39.00.01 EAR99
SM600HRR
Microsemi Corporation
Check for Price Obsolete 50 V NO ANALOG CIRCUIT 1 MILITARY O-MBCY-W4 Not Qualified 125 °C -55 °C 4 METAL BCY ROUND CYLINDRICAL NO WIRE BOTTOM MICROSEMI CORP unknown 8542.39.00.01 TO-66 , 2
SM600B
Linfinity Microelectronics
Check for Price No Obsolete NO HYBRID O-MBCY-W4 e0 Not Qualified MIL-STD-883 Class B (Modified) 4 METAL BCY CAN4,.28FL ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINFINITY MICROELECTRONICS unknown 8542.39.00.01 EAR99
SM600
Linfinity Microelectronics
Check for Price No Obsolete NO HYBRID O-MBCY-W4 e0 Not Qualified 4 METAL BCY CAN4,.28FL ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINFINITY MICROELECTRONICS unknown 8542.39.00.01 EAR99
SM600A54455AL
Schneider Electric
Check for Price Active SCHNEIDER ELECTRIC SA unknown 2019-03-21 PROXIMITY SENSOR,ULTRASONIC
SM600R
Linfinity Microelectronics
Check for Price No Transferred 50 V NO ANALOG CIRCUIT 1 HYBRID COMMERCIAL O-MBCY-W4 e0 Not Qualified 70 °C 4 METAL BCY CAN4,.28FL ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINFINITY MICROELECTRONICS unknown TO-66, 4 PIN
SM6005(QFP)
Sharp Corp
Check for Price No Active YES 130 mA COMMERCIAL R-PQFP-G100 e0 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY LQFP QFP100,.7X1.0 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD SHARP CORP unknown 8542.31.00.01 YES 16 SM6000 YES NO 88 YES 2048 94208 MROM 30 MHz 5.5 V 4.5 V 5 V LQFP, QFP100,.7X1.0
SM600A88000
Schneider Electric
Check for Price Active SCHNEIDER ELECTRIC SA unknown 2019-03-21 PROXIMITY SENSOR,ULTRASONIC