Filter Your Search
1 - 1 of 1 results
|
SM12B-ZPDSS-TF(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1.5 mm | 2 | 60 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.6 mm | SURFACE MOUNT | 0.315 inch | 0.287 inch | 0.5 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |