Parametric results for: slm-127-01-s-d under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: slm12701sd
Select parts from the table below to compare.
Compare
Compare
SLM-127-01-S-D
Samtec Inc
$8.0007 Yes Yes Active 54 2 1.27 mm 2 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO 2.224 N 1.668 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch SOLDER 0.2 inch 0.18 inch 1.35 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC