Filter Your Search
1 - 1 of 1 results
|
SLM-123-01-L-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 23 | 1 | 1.27 mm | 1 | 10 mΩ | 5.2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | 2.224 N | 1.668 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.18 inch | 1.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |