Parametric results for: sl32 10015 under Rectifier Diodes

Filter Your Search

1 - 10 of 97 results

|
-
Manufacturer Part Number: sl32
Select parts from the table below to compare.
Compare
Compare
SL32SMA-3G
Diotec Semiconductor AG
$0.0793 Yes Active YES SINGLE 3 A SCHOTTKY e3 R-PDSO-C2 1 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 450 mV DO-214AC 90 A 1 1 20 V 50 µA 20 V
SL321R030
Ametherm Inc
$5.1400 Yes Contact Manufacturer NO 1 Ω THROUGH HOLE MOUNT 2 DISK PACKAGE AMETHERM INC RADIAL LEADED unknown NTC THERMISTOR RADIAL WIRE TEMPERATURE SENSING 20 %
SL3245DC
Plessey Semiconductors Ltd
Check for Price Transferred PLESSEY SEMICONDUCTORS , unknown EAR99
SL32-BS-H
Formosa Microsemi Co Ltd
Check for Price Active YES LOW POWER LOSS SINGLE 3 A SCHOTTKY R-PDSO-F2 100 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD R-PDSO-F2 unknown EAR99 8541.10.00.80 EFFICIENCY SILICON RECTIFIER DIODE 380 mV DO-214AA 80 A 1 1 20 V 1 mA
SL3281D
Lansdale Semiconductor Inc
Check for Price Active LANSDALE SEMICONDUCTOR INC , compliant 8542.39.00.01
SL322R025-B
Ametherm Inc
Check for Price Contact Manufacturer NO 2 Ω THROUGH HOLE MOUNT 2 DISK PACKAGE AMETHERM INC RADIAL LEADED unknown EAR99 8533.40.80.70 NTC THERMISTOR RADIAL WIRE OVERLOAD PROTECTION 15 %
SL32A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active YES FREE WHEELING DIODE, LOW LEAKAGE CURRENT SINGLE 3 A SCHOTTKY R-PDSO-C2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GOOD-ARK ELECTRONICS CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 420 mV DO-214AC 80 A 1 1 20 V 200 µA
SL32
Galaxy Microelectronics
Check for Price Yes Active YES SINGLE 3 A SCHOTTKY R-PDSO-C2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD R-PDSO-C2 unknown EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 450 mV 80 A 1 1 20 V 500 µA 20 V SMC 20 V
SL32
Sensitron Semiconductors
Check for Price No No Active YES LOW POWER LOSS SINGLE 3 A SCHOTTKY R-PDSO-C2 Not Qualified 1 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant EAR99 8541.10.00.80 EFFICIENCY SILICON RECTIFIER DIODE DO-214AB 100 A 1 1 20 V DO-214AB 2
SL32044AV
Sawnics Inc
Check for Price Yes Contact Manufacturer 1 80 °C -30 °C 12 13.3 mm 6.5 mm SAWNICS INC unknown 320 MHz SAW FILTER 1.8 mm 50 OHM 17 dB SURFACE MOUNT 50 OHM Ω