Parametric results for: sl22 1r020 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,644 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sl22
Select parts from the table below to compare.
Compare
Compare
SL221E103MAB
Kyocera AVX Components
$0.1495 No No Active NO e0 85 °C 10 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 10 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 20 % 20 % 100 V Z5U -56/+22% ppm/°C WIRE 3.175 mm
SL225E103MAB
Kyocera AVX Components
$0.1495 No No Active NO e0 85 °C 10 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 10 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 20 % 20 % 50 V Z5U -56/+22% ppm/°C WIRE 3.175 mm
SL221C103MAB
Kyocera AVX Components
$0.1645 No No Active NO e0 125 °C -55 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 10 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 20 % 20 % 100 V X7R 15% ppm/°C WIRE 3.175 mm
SL221C223KAB
Kyocera AVX Components
$0.2080 No No Active NO e0 125 °C -55 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 22 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 10 % 10 % 100 V X7R 15% ppm/°C WIRE 3.175 mm
SL221C104KAB
Kyocera AVX Components
$0.2215 No No Active NO e0 125 °C -55 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 100 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 10 % 10 % 100 V X7R 15% ppm/°C WIRE 3.175 mm
SL22-E3/5BT
Vishay Intertechnologies
$0.2525 Yes Active 2 A 280 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SL22HE3_A/I
Vishay Intertechnologies
$0.2556 Yes Active 2 A 440 mV 400 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.80
SL22HE3_A/H
Vishay Intertechnologies
$0.2556 Yes Active 2 A 440 mV 400 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.80
SL221A102JAB
Kyocera AVX Components
$0.2750 No No Active NO e0 125 °C -55 °C THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE Radial BULK Tin/Lead (Sn/Pb) 6.35 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60 1 nF CERAMIC CAPACITOR CERAMIC 5.08 mm 5.08 mm Yes 5 % 5 % 100 V C0G 30ppm/Cel ppm/°C WIRE 3.175 mm
SL2247003
Ametherm Inc
$1.3674 Yes Contact Manufacturer NO THROUGH HOLE MOUNT 2 DISK PACKAGE AMETHERM INC RADIAL LEADED unknown WIRE SL2247003 NTC THERMISTOR RADIAL TEMPERATURE SENSING 25 %