Filter Your Search
1 - 10 of 72 results
|
SL0812T-472K-B
YAGEO Corporation
|
Check for Price | Transferred | -20 °C | 100 °C | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 15 Ω | 4.7 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 2 | 80 | 52 mA | CYLINDRICAL PACKAGE | NO | NO | RADIAL | WIRE | 252 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL08020BD1
Sawnics Inc
|
Check for Price | Obsolete | SAWNICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL08702AV
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | SURFACE MOUNT | -20 °C | 70 °C | SAWNICS INC | unknown | 1 | 12 | 87.5 MHz | SAW FILTER | 1.8 mm | 50 OHM | 13 dB | 13.3 mm | 50 OHM Ω | 6.5 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL08120
Foxconn
|
Check for Price | End Of Life | 24 | 2 | 4.2 mm | 2 | 20 mΩ | 12 A | FEMALE | BOARD | POLYETHYLENE | TIN LEAD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | 0.165 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | SOLDER | 0.378 inch | 0.446 inch | 2.269 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
SL08
Foxconn
|
Check for Price | Obsolete | 4.2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | MAX CONTACTS (SERIES)=24, MAX ROWS (SERIES)=2 | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL0822002
Ametherm Inc
|
Check for Price | Contact Manufacturer | AMETHERM INC | unknown | EAR99 | 8533.40.80.70 | 2 | NO | RADIAL | WIRE | 20 % | RADIAL LEADED | THROUGH HOLE MOUNT | DISK PACKAGE | 22 Ω | NTC THERMISTOR | TEMPERATURE SENSING | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FPC100SL08SV5R0
On-Shore Technology Inc
|
Check for Price | Yes | Active | ON SHORE TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL0812C-473K-B
YAGEO Corporation
|
Check for Price | Transferred | -20 °C | 100 °C | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 190 Ω | 47 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 2 | 80 | 15 mA | CYLINDRICAL PACKAGE | NO | NO | RADIAL | WIRE | 79.6 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL0812C-562K-B
YAGEO Corporation
|
Check for Price | Transferred | -20 °C | 100 °C | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 16 Ω | 5.6 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 2 | 80 | 50 mA | CYLINDRICAL PACKAGE | NO | NO | RADIAL | WIRE | 252 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FPC100SL08SV5TU
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | LIF N | 500 MΩ | UL | -25 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | STAGGERED | 2.3876 mm | 120u inch | SURFACE MOUNT | 0.096 inch | 0.14 inch | 0.406 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 |