Filter Your Search
1 - 5 of 5 results
|
SiT8924BA-73-18N-33.333333
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SiT8924BA-73-18N-38.400000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BA-73-18N-30.000000
SiTime Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | PQFN, 4 PIN | ||
|
SIT8924BA-73-18N-30.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 2 mA | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | compliant | Clock | SITIME CORP | SOLCC4,.08,37 | |||
|
SIT8924BA-73-18N-30.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.8mm | compliant | Clock | SITIME CORP | SOLCC4,.08,37 |