Parametric results for: sip stik prototyping kit under Delay Lines

Filter Your Search

1 - 10 of 4,393 results

|
-
-
-
-
-
-
-
-
-
Package Code: SIP
Select parts from the table below to compare.
Compare
Compare
SA0805-50NS-B
RCD Components Inc
Check for Price Active 5 V 50 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO COMMERCIAL R-PSIP-T8 Not Qualified e0/e3 70 °C NOT SPECIFIED NOT SPECIFIED 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK TIN LEAD/MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC SIP PLASTIC, SIP-8 8 compliant 8542.39.00.01
L-52-198
Sixnet
Check for Price Contact Manufacturer 30 ns 1 NO SIP 11 pF 200 Ω L52 PASSIVE DELAY LINE MEETS MIL-D-23859; DIELECTRIC STRENGTH 5... more TRUE NO MILITARY R-PSIP-T7 Not Qualified 125 °C -55 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.985 mm 5.08 mm 20.32 mm JBM ELECTRONICS INC SIP SIP, 7 unknown 8542.39.00.01
0403-0025-50
Bel Fuse
Check for Price Obsolete 25 ns 1 NO SIP 50 Ω PASSIVE DELAY LINE TRUE NO MILITARY R-PSIP-T4 Not Qualified 125 °C -55 °C 1 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.477 mm BEL FUSE INC SIP SIP, 7/4 unknown 8542.39.00.01
SIDM-17
Rhombus Industries Inc
Check for Price Active 5 V 17 ns 1 NO SIP 10 pF TTL ACTIVE DELAY LINE TTL INPUT TO 1ST TAP DELAY = 5+-2NS; INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED TRUE 65 mA NO 5.25 V 4.75 V COMMERCIAL R-PSIP-T8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY SIP8,.06 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 7.62 mm RHOMBUS INDUSTRIES INC SIP SIP-8 8 unknown 8542.39.00.01
EP9733-30
PCA Electronics Inc
Check for Price No No Active 5 V 30 ns 30 ns 1 NO SIP TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 115 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T8 Not Qualified e0 3 70 °C 225 5 8 UNSPECIFIED SIP8,.06 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 7.62 mm PCA ELECTRONICS INC SIP SIP-8 8 compliant 8542.39.00.01
L-52-149
Sixnet
Check for Price Contact Manufacturer 60 ns 1 NO SIP 11 pF 75 Ω L52 PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; I... more TRUE NO MILITARY R-PSIP-T7 Not Qualified 125 °C -55 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.985 mm 5.08 mm 20.32 mm JBM ELECTRONICS INC SIP SIP, 7 unknown 8542.39.00.01
SA0805A-150NS-B
RCD Components Inc
Check for Price Active 5 V 150 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO R-PSIP-T8 70 °C 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC , compliant 8542.39.00.01
SIL2T6-20
Rhombus Industries Inc
Check for Price Active 6 ns 1 NO SIP 200 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-XSIP-T4 Not Qualified 125 °C -55 °C 2 4 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 9.53 mm RHOMBUS INDUSTRIES INC SIP MINI, MODULE, SIP-4 4 unknown 8542.39.00.01
L-26-92
Sixnet
Check for Price Contact Manufacturer 50 ns 1 NO SIP 11 pF 75 Ω L26 PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; I... more TRUE NO MILITARY R-PSIP-T14 Not Qualified 125 °C -55 °C 10 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.858 mm 5.1 mm 37.3 mm JBM ELECTRONICS INC SIP SIP, 14 unknown 8542.39.00.01
SIP5-101
Rhombus Industries Inc
Check for Price Active 10 ns 1 NO SIP 100 Ω SIP PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-XSIP-T14 Not Qualified 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.99 mm RHOMBUS INDUSTRIES INC SIP SIP-14 14 unknown 8542.39.00.01