Parametric results for: signalleuchte b 4322 r 42... under Thin Film Resistors

Filter Your Search

1 - 10 of 4,577 results

|
-
-
-
-
-
-
-
-
-
Resistance: 4320-4330 Working Voltage: 40-50
Select parts from the table below to compare.
Compare
Compare
NTR06B4321BTRF
NIC Components Corp
$0.0212 Buy Yes Yes Active 4.32 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 NIC Components
2-1879337-4
TE Connectivity
$0.0234 Buy Yes Active 4.32 kΩ 1 % 63 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF0603F4K32C1
TE Connectivity
$0.0270 Buy Yes Active 4.32 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
RP73PF1E4K32BTD
TE Connectivity
$0.1230 Buy Yes Active 4.32 kΩ 0.1 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
1-1879224-6
TE Connectivity
$0.1504 Buy Yes Yes Active 4.32 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant TE Connectivity
CPF0603B4K32E1
TE Connectivity
$0.1955 Buy Yes Yes Active 4.32 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
TNPW04024K32BEED
Vishay Intertechnologies
$0.2004 Buy Yes Yes Active 4.32 kΩ 0.1 % 70 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Pure Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
6-1879133-7
TE Connectivity
$0.3904 Buy Yes Yes Active 4.32 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
RQ73C1E4K32BTD
TE Connectivity
$0.4145 Buy Yes Active 4.32 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
RN73C1J4K32BTDF
TE Connectivity
$0.5707 Buy Yes Yes Active 4.32 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity