Filter Your Search
1 - 10 of 24 results
|
NE5521F
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | NO | SIGNAL CONDITIONER | -10 V | -2.5 V | 10 V | 2.5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.82 mm | NXP SEMICONDUCTORS | DIP | CERDIP-18 | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
NE5520N
Signetics
|
Check for Price | No | Obsolete | 10 V | 30 kHz | 16 rps | 5 arc min | 16 | NO | SIGNAL CONDITIONER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NE5520N
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 11.8 V | 1 kHz | 2.5 rps | 4 arc min | 16 | NO | SIGNAL CONDITIONER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SA5521N
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | NO | SIGNAL CONDITIONER | IT CAN ALSO OPERATE FROM A +/-2.5V TO +/-10V SUPPLY | 20 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.06 mm | 23.37 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NE5521D
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | YES | SIGNAL CONDITIONER | IT CAN ALSO OPERATE FROM A +/-2.5V TO +/-10V SUPPLY | 20 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | NXP | ||||||||||||||||||||||
|
NE5521N
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | NO | SIGNAL CONDITIONER | IT CAN ALSO OPERATE FROM A +/-2.5V TO +/-10V SUPPLY | 20 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.06 mm | 23.37 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SE5521F
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | NO | SIGNAL CONDITIONER | IT CAN ALSO OPERATE FROM A +/-2.5V TO +/-10V SUPPLY | 18 mA | 20 V | 5 V | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.82 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NE5520F
Signetics
|
Check for Price | No | Obsolete | 10 V | 16 rps | 5 arc min | 16 | NO | SIGNAL CONDITIONER | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AD698AP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 3.5 V | 20 kHz | YES | SIGNAL CONDITIONER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||||
|
AD698APZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 3.5 V | 20 kHz | YES | SIGNAL CONDITIONER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |