Filter Your Search
1 - 10 of 21 results
|
DSPIC33FJ256GP710A-E/PF
Microchip Technology Inc
|
$7.3674 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710AT-I/PF
Microchip Technology Inc
|
$10.8750 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710A-I/PT
Microchip Technology Inc
|
$11.0188 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710A-E/PT
Microchip Technology Inc
|
$11.1400 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710A-I/PF
Microchip Technology Inc
|
$11.8424 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710A-H/PF
Microchip Technology Inc
|
$12.7782 | Yes | Obsolete | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710A-H/PT
Microchip Technology Inc
|
$53.5836 | Yes | Obsolete | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
DSPIC33FJ256GP710AI/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
DSPIC33FJ256GP710AE/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.63SQ | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
DSPIC33FJ256GP710AH/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |