Filter Your Search
1 - 2 of 2 results
|
SIA911ADJ-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | Not Recommended | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.2 A | 116 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.5 W | 8 A | SWITCHING | SILICON | S-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SILICONIX | SC-70 | SMALL OUTLINE, S-XDSO-N6 | 6 | unknown | EAR99 | Vishay | ||
|
SIA911ADJ-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.2 A | 116 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.5 W | 8 A | SWITCHING | SILICON | S-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 | compliant | Vishay |