Filter Your Search
1 - 10 of 456 results
|
SG7050CAN1.0000000M-TJGA3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 1 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ||||||||
|
SG7050CAN25.0000M-TDBA5
Seiko Epson Corporation
|
Check for Price Buy | Yes | Active | 25 MHz | 25 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG7050CAN1.000000M-TJBA0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 1 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | |||||||
|
SG7050CAN66.000000M-TJGAX
Seiko Epson Corporation
|
Check for Price Buy | Obsolete | 66 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | EAR99 | ||||||
|
SG7050CAN1.0000M-TLHA3
Epson Electronics America Inc
|
Check for Price Buy | Obsolete | 1 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG7050CAN75.000000M-TJBA0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 75 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ||||||||
|
SG7050CAN25.0000M-LGA
Epson Electronics America Inc
|
Check for Price Buy | Active | 25 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG7050CAN50.000000M-TJGA5
Seiko Epson Corporation
|
Check for Price Buy | Yes | Active | 50 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | SMD, 4 PIN | ||||
|
SG7050CAN25.000000M-TJGA5
Seiko Epson Corporation
|
Check for Price Buy | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | |||||
|
SG7050CAN25.000000M-TJGA5
Epson Electronics America Inc
|
Check for Price Buy | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock |