Filter Your Search
1 - 10 of 456 results
|
SG7050CAN5.000000M-TJGAB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ||||||||
|
SG7050CAN25.000000M-TDBA0
Epson Electronics America Inc
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | ||||||||
|
SG7050CAN33.333300M-TJGAB
Seiko Epson Corporation
|
Check for Price | Active | 33.3333 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | SMD, 4 PIN | |||||
|
SG7050CAN1.000000MHZTJGA
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | CMOS | STAND BY FUNCTION | 3 ns | NO | 3 ns | 3 mA | 3.63 V | 1.6 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | DILCC4,.2,200 | ||||
|
SG7050CAN1.0000M-TLHA3
Epson Electronics America Inc
|
Check for Price | Obsolete | 1 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG7050CAN50.000000M-TJGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | SMD, 4 PIN | ||||
|
SG7050CAN1.200000M-TLGA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1.2 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | DILCC4,.2,200 | ||||
|
SG7050CAN75.000000MHZTDBA
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 75 MHz | 50 % | 15 pF | CMOS | STAND BY FUNCTION | 3 ns | NO | 3 ns | 3 mA | 3.63 V | 1.6 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | DILCC4,.2,200 | |||||
|
SG7050CAN75.000000M-TJBA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 75 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ||||||||
|
SG7050CAN1.0000M-TLHA
Epson Electronics America Inc
|
Check for Price | Obsolete | 1 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock |