Filter Your Search
1 - 10 of 219 results
|
SG3225EEN200.000000M-CLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 200 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC4,.09X.12,69/53 | YES | 3.2mm x 2.5mm x 1.0mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225EEN100.000000M-DKHA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 70 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN156.250000M-DVGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 60 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN156.250000M-DVHA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 60 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN156.250000M-CVGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 60 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN200.000000M-CDHA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 200 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC4,.09X.12,69/53 | YES | 3.2mm x 2.5mm x 1.0mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225EEN156.250000M-DKGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 70 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN200.000000M-CJHA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC4,.09X.12,69/53 | YES | 3.2mm x 2.5mm x 1.0mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225EEN100.000000M-CEHA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225EEN156.250000M-DJGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock |