Filter Your Search
1 - 4 of 4 results
|
SFA1603GR
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 200 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||
|
SFA1603G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||
|
SFA1603G
RFE International Inc
|
Check for Price | Contact Manufacturer | 16 A | 975 mV | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 200 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||
|
SFA1603GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.80 |