Parametric results for: sf-20 ht under Linear Regulator ICs

Filter Your Search

1 - 10 of 87,939 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HTSON
Select parts from the table below to compare.
Compare
Compare
XC6415BB28ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3.8 V 3.3 V 80 mV 200 mA 1.8 V 200 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 0.05 % 1 3.333 V 3.267 V 1.82 V 1.78 V CMOS 1 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
XC6415GG17ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3.8 V 3.3 V 80 mV 200 mA 3.3 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 0.05 % 1 3.366 V 3.234 V 3.366 V 3.234 V CMOS 2 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
XC6415CC12ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3.3 V 2.8 V 95 mV 200 mA 2.8 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 0.05 % 1 2.856 V 2.744 V 2.856 V 2.744 V CMOS 2 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
XC6415CC39ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3 V 1.8 V 150 mV 200 mA 2.5 V 180 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.05 % 1 1.836 V 1.764 V 2.55 V 2.45 V CMOS 2 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Torex
XC6415CC05ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3.35 V 2.85 V 95 mV 200 mA 2.85 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 0.05 % 1 2.907 V 2.793 V 2.907 V 2.793 V CMOS 2 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Torex
XC6415GG39ER-G
Torex Semiconductor LTD
$0.4508 Yes Active 6 V 3 V 1.8 V 150 mV 200 mA 2.5 V 180 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.05 % 1 1.836 V 1.764 V 2.55 V 2.45 V CMOS 2 % R-PDSO-N6 1 125 °C 260 10 6 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
TLS115B0LDXUMA1
Infineon Technologies AG
$1.0434 Yes Active 250 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2 V S-PDSO-N10 e3 2A 150 °C -40 °C AEC-Q100 10 PLASTIC/EPOXY HTSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 3.3 mm 3.3 mm 1.15 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Infineon HTSON, SOLCC8,.11,20
TLS115D0LDXUMA1
Infineon Technologies AG
$1.0615 Yes Active 250 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 14 V 2 V S-PDSO-N10 e3 2A 150 °C -40 °C AEC-Q100 10 PLASTIC/EPOXY HTSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 3.3 mm 3.3 mm 1.15 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Infineon HTSON, SOLCC8,.11,20
TLS805B1LDV50XUMA1
Infineon Technologies AG
$1.1751 Yes Yes Active 42 V 5.3 V 5 V 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 5.1 V 4.9 V 2 % S-PDSO-N10 e3 2A 150 °C -40 °C AEC-Q100 10 PLASTIC/EPOXY HTSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 3.3 mm 3.3 mm 1.15 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon HTSON,
MP2005DD-LF-Z
Monolithic Power Systems
$1.4270 Yes Yes Active 800 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 90 mV 1 4 V 500 mV R-PDSO-N8 e3 Not Qualified 1 150 °C 8 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1.05 mm MONOLITHIC POWER SYSTEMS INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Monolithic Power Systems (MPS) QFN-8 SON 8