Parametric results for: sensitron kc1n4967-proto under Rectifier Diodes

Filter Your Search

1 - 10 of 15,546 results

|
-
-
-
-
-
-
-
-
Manufacturer: Sensitron Semiconductors
Select parts from the table below to compare.
Compare
Compare
1N5614
Sensitron Semiconductors
$3.4107 No No Active 1 A 1.2 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED 50 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 102, 2 PIN 2 compliant EAR99 8541.10.00.80
1N5618
Sensitron Semiconductors
$3.6790 No No Active 1 A 1.2 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED 50 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 102, 2 PIN 2 compliant EAR99 8541.10.00.80
1N5622
Sensitron Semiconductors
$3.7254 No No Active 1 A 1.2 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, METALLURGICALLY BONDED 50 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 102, 2 PIN 2 compliant EAR99 8541.10.00.80
1N5615
Sensitron Semiconductors
$3.7254 No No Active 1 A 1.6 V 150 ns 500 nA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 200 V Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR 2 compliant EAR99 8541.10.00.80 DO-7 1974-04-15
1N4249
Sensitron Semiconductors
$3.7254 No No Active 1 A 1.2 V 5 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 25 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 103, 2 PIN 2 compliant EAR99 8541.10.00.80 1988-02-05
1N5806
Sensitron Semiconductors
$4.4504 No No Active 2.5 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 METALLURGICALLY BONDED ULTRA FAST RECOVERY 35 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 106, 2 PIN 2 compliant EAR99 8541.10.00.80 1997-01-01
1N5552
Sensitron Semiconductors
$4.4504 No No Active 3 A 1.2 V 2 µs 1 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 150 A 1 Not Qualified O-XALF-W2 e0 1 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR 2 compliant EAR99 8541.10.00.80 AXIAL DIODE
1N5618US
Sensitron Semiconductors
$5.1291 No No Active 1 A 1.3 V 2 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED GENERAL PURPOSE 1 Not Qualified E-LELF-R2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, MELF-A, 2 PIN 2 compliant EAR99 8541.10.00.80 MELF
1N5811
Sensitron Semiconductors
$5.1329 No No Active 6 A 925 mV 30 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 Not Qualified O-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.80
1N5806US
Sensitron Semiconductors
$5.6215 No No Active 2.5 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE YES 150 V 1 METALLURGICALLY BONDED ULTRA FAST RECOVERY 35 A 1 Not Qualified E-LELF-R2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR MELF-A, 2 PIN 2 compliant EAR99 8541.10.00.80 MELF 1997-01-01