Filter Your Search
1 - 10 of 12 results
|
FTACB401V224KDLCZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 400 V | 10 % | 6446 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 175 | 175 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 10 mm | WIRE | 18.1 mm | 16.2 mm | 11.6 mm | NIPPON CHEMI-CON CORP | , 6446 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACB401V224JDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 nF | 400 V | 5 % | 6446 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 175 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.1 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD401V564KDLCZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 560 nF | 400 V | 10 % | 6446 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 150 | 150 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 10 mm | WIRE | 18.2 mm | 16.2 mm | 11.6 mm | NIPPON CHEMI-CON CORP | , 6446 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACD401V564KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 560 nF | 400 V | 10 % | 6446 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACD | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.2 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB3B1V564KDLCZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 560 nF | 315 V | 10 % | 6446 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 150 | 150 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 10 mm | WIRE | 17.6 mm | 16.2 mm | 11.6 mm | NIPPON CHEMI-CON CORP | , 6446 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACB3B1V564JDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 560 nF | 315 V | 5 % | 6446 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 17.6 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD102V823KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 82 nF | 1 kV | 10 % | 6446 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | TACD | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.4 mm | 16.2 mm | 11.8 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB401V224KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 nF | 400 V | 10 % | 6446 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 175 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.1 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD401V564JDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 560 nF | 400 V | 5 % | 6446 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACD | 105 °C | -40 °C | 2 | Radial | 10 mm | 18.2 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB3B1V564KDLCZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 560 nF | 315 V | 10 % | 6446 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACB | 105 °C | -40 °C | 2 | Radial | 10 mm | 17.6 mm | 16.2 mm | 11.6 mm | UNITED CHEMI-CON INC | , 6446 | unknown | EAR99 | 8532.25.00.80 |