Filter Your Search
1 - 10 of 283 results
|
FXLS8974CFR3
NXP Semiconductors
|
$0.6748 | Yes | Active | ACCELEROMETER | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8134 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-14 | EAR99 | ||||||
|
FXOS8700CQR1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | 3.6 V | 1.95 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | Tin (Sn) | 3 mm | 1.15 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | QFN-16 | 8542.39.00.01 | ||||||
|
LIS2DU12TR
STMicroelectronics
|
$1.8273 | Yes | Active | YES | ACCELEROMETER | DIGITAL VOLTAGE | SEATED HGT MAX | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | SQUARE | 2 mm | 740 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||
|
AIS2DW12TR
STMicroelectronics
|
$2.0968 | Yes | Active | YES | 0.20-1.50V | ACCELEROMETER | DIGITAL VOLTAGE | SEATED HGT MAX | 3.6 V | 1.62 V | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-12 | EAR99 | ||||
|
FXLS8967AFR3
NXP Semiconductors
|
$2.2457 | Yes | Active | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||||
|
FXLS93422AESR2
NXP Semiconductors
|
$2.5006 | Yes | End Of Life | YES | ACCELEROMETER | DIGITAL OUTPUT | DIGITAL | 11 V | 9 V | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC12,.16SQ,32 | SQUARE | 4 mm | 1.45 mm | 4 mm | NXP SEMICONDUCTORS | compliant | HLQFN-16 | |||||||||
|
LIS2DUXS12TR
STMicroelectronics
|
$2.7671 | Active | ACCELEROMETER | STMICROELECTRONICS | unknown | STMicroelectronics | ||||||||||||||||||||||||||
|
FXLS93630AESR2
NXP Semiconductors
|
$3.3500 | Yes | End Of Life | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||
|
FXLS93620AESR2
NXP Semiconductors
|
$3.3500 | Yes | End Of Life | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | NXP |