Filter Your Search
1 - 8 of 8 results
|
NCP1207ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 11 V | 10.6 V | 500 mA | YES | SINGLE | 200 kHz | ALSO HAS RESONANT CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
NCP1207AP
Rochester Electronics LLC
|
Check for Price | No | Active | 11 V | 10.6 V | 500 mA | NO | SINGLE | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
NCP1207ADR2G
onsemi
|
Check for Price | Yes | Lifetime Buy | 11 V | 10.6 V | 500 mA | YES | SINGLE | 200 kHz | ALSO HAS RESONANT CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 751-07 | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1207APG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 11 V | 10.6 V | 500 mA | NO | SINGLE | 200 kHz | ALSO HAS RESONANT CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN AND LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | ||||||||
|
NCP1207APG
onsemi
|
Check for Price | Yes | Lifetime Buy | 11 V | 10.6 V | 500 mA | NO | SINGLE | 200 kHz | ALSO HAS RESONANT CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | compliant | 626-05 | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCP1207ADR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 10.6 V | 500 mA | YES | SINGLE | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | |||||||||
|
NCP1207ADR2
onsemi
|
Check for Price | No | Obsolete | 11 V | 10.6 V | 500 mA | YES | SINGLE | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCP1207AP
onsemi
|
Check for Price | No | Obsolete | 11 V | 10.6 V | 500 mA | NO | SINGLE | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |